Straight SMB female RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating frequency range of 0 to 4 GHz. Constructed with a brass body plated in nickel, it utilizes brass and copper contacts with gold plating, and a PTFE dielectric. This connector supports up to 500 mating cycles, has a voltage rating of 335V, and an insertion loss of 0.3dB. It is RoHS compliant and designed for a wide operating temperature range from -65°C to 165°C.
Amphenol 142124 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142124 to view detailed technical specifications.
No datasheet is available for this part.
