
SMB RF coaxial connector, straight solder termination, through-hole mount for PCB. Features 50 Ohm impedance, operating frequency range of 0Hz to 4GHz, and a maximum frequency of 4GHz. Constructed with brass and copper contacts, plated in gold, and a PTFE dielectric. Body material is brass with nickel plating, and the connector offers a voltage rating of 335V and 500 mating cycles. Operating temperature range is -65°C to 165°C.
Amphenol 142136 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 7.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.