Right-angle female RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 4GHz. Features gold-plated brass and copper center contacts, a PTFE dielectric, and a nickel-plated brass body. Designed for PCB mounting via solder termination, this connector offers a voltage rating of 335V and a maximum operating temperature of 165°C.
Amphenol 142144 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 14.1mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
