
Right-angle RF SMB connector for board mounting, featuring a brass body with gold plating and a PTFE dielectric. This female connector offers a 50 Ohm impedance, operates up to 4 GHz, and has a solder termination. It supports 500 mating cycles and a voltage rating of 335V, with a maximum operating temperature of 165°C.
Amphenol 142146 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Copper |
| Contact Plating | Gold |
| Depth | 14.1mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.183425oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 142146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
