
Right-angle, female RF coaxial connector with a 50 Ohm impedance and gold-plated brass body. Features gold-plated copper and brass contacts, PTFE dielectric, and a solder termination for through-hole mounting. Operates up to 4GHz with a maximum insertion loss of 0.6dB and supports 500 mating cycles. Rated for 450V and operates within a temperature range of -65°C to 165°C.
Amphenol 142146-11 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142146-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.