
Miniature RF coaxial connector, straight orientation, panel mount with rear side nut. Features 75 Ohm impedance, operating frequency range of 0Hz to 4GHz, and a maximum frequency of 4GHz. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. Offers a maximum operating temperature of 165°C and a minimum of -65°C, with 500 mating cycles. Termination is via solder cup.
Amphenol 142150-75 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB, Mini |
| Termination | Solder |
| Weight | 0.109349oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142150-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.