Right angle, male RF coaxial connector designed for 75 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Suitable for cable mounting with a crimp termination and rated for 500 mating cycles. Offers a maximum operating temperature of 165°C and is RoHS compliant.
Amphenol 142176-75 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142176-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.