Miniature SMB RF coaxial connector, female, straight orientation, designed for panel or bulkhead mounting with a front-side nut. Features a 75-ohm impedance and operates from 0 Hz to 4 GHz, with a maximum operating frequency of 4 GHz. Constructed with a brass body plated in nickel, and brass/copper contacts plated in gold. Dielectric material is PTFE, and the connector supports 500 mating cycles. Maximum operating temperature is 165°C, minimum is -65°C. Termination is solder.
Amphenol 142179-75 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.066315oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142179-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.