
SMB coaxial connector for cable mounting, featuring a straight, solder termination. Operates from 0Hz to 4GHz with a 50-ohm impedance and a maximum voltage rating of 335V. Constructed with a brass body plated in nickel, PTFE dielectric, and gold-plated bronze and brass contacts. Offers 500 mating cycles and a wide operating temperature range of -65°C to 165°C.
Amphenol 142183 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 16mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.091183oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
