
RF SMB connector, male, cable mount, straight orientation, featuring a brass body with gold plating and a brass center contact also plated in gold. This connector utilizes PTFE dielectric material and offers a 50 Ohm impedance with a maximum operating frequency of 4 GHz. It supports 500 mating cycles, a voltage rating of 335V, and operates within a temperature range of -65°C to 165°C. Termination is achieved via crimp, and the component is RoHS compliant.
Amphenol 142189 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 16mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.