Amphenol 142200 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.62mm |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.