SMB RF coaxial connector, 75 Ohm impedance, straight solder termination, and through-hole mounting. Features brass body and contacts with gold plating, and a PTFE dielectric. Operates up to 4GHz with a maximum voltage rating of 335V and a temperature range of -65°C to 165°C. Offers 500 mating cycles and is RoHS compliant.
Amphenol 142204-75 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142204-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.