Amphenol 142207 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Insulation Material | Polytetrafluoroethylene |
| Length | 13mm |
| Mount | Panel, Bulkhead, Front Side Nut |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.