
RF SMB Connector, Female, Receptacle. Features a straight, bulkhead, through-hole panel mount design with a front-side nut for PCB integration. Constructed with a brass body plated in gold, and brass/copper contacts also plated in gold. Utilizes a PTFE dielectric and offers a 50 Ohm impedance with a maximum operating frequency of 4 GHz. Rated for 500 mating cycles and 335V, with a temperature range of -65°C to 165°C.
Amphenol 142210 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Through Hole, Panel, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.