
Straight SMB coaxial connector for 0Hz to 4GHz operation, featuring a 50 Ohm impedance. Constructed with a brass body and gold plating, it utilizes copper and brass contacts also plated in gold. The dielectric is PTFE, ensuring reliable performance up to 4GHz. Designed for cable mounting, this connector offers a straight orientation and a voltage rating of 335V.
Amphenol 142220 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
