Right-angle, female RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with gold plating, gold-plated brass and copper center contacts, and a PTFE dielectric. Designed for panel or bulkhead mounting with a solder termination and a voltage rating of 335V. Offers 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Amphenol 142233 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 19mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
