RF coaxial connector, SMB series, female, straight orientation, designed for cable mounting with solder termination. Features a 50 Ohm impedance and operates from 0Hz to 4GHz, with a maximum frequency of 4GHz. Constructed with brass and copper contacts, PTFE dielectric, and brass body, all plated in gold for enhanced conductivity and durability. Rated for 500 mating cycles, 335V, and operates within a temperature range of -65°C to 165°C.
Amphenol 142241 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 16mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.