Right-angle RF connector adapter, SMB series, featuring male-to-female gender configuration. Brass body with gold plating, housing a copper center contact also plated in gold. PTFE dielectric ensures 50 Ohm impedance. Operating temperature range from -65°C to 165°C, with a maximum frequency of 4GHz.
Amphenol 142248 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.