Amphenol 142256 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.