Amphenol 142266 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Gender | Female |
| Mount | Through Hole, Flanges |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.