Amphenol 142276 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Depth | 8mm |
| Length | 15.9mm |
| Mount | Panel, Bulkhead, Front Side Nut |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.