Amphenol 142278 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 19 |
| Product Depth (mm) | 13.02 |
| Product Height (mm) | 19 |
| Product Weight (g) | 5.8 |
| Type | PCB Termination |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 142278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.