Right angle SMB RF coaxial connector for cable mounting. Features 75 Ohm impedance and operates from 0Hz to 4GHz with a maximum frequency of 4GHz. Constructed with a brass body plated in gold, PTFE dielectric, and gold-plated copper/brass contacts. Rated for 500 mating cycles, 335V, and a temperature range of -65°C to 165°C. Solder termination and RoHS compliant.
Amphenol 142286 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.