Right-angle RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and operating from 0Hz to 4GHz. Constructed with a brass body plated in nickel, it utilizes a PTFE dielectric and gold-plated copper/brass center contacts. This connector supports 500 mating cycles, has a maximum operating temperature of 165°C, and a voltage rating of 335V.
Amphenol 142292 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.