Amphenol 142293 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | SMB |
| Depth | 5.5mm |
| Gender | Female |
| Length | 6.15mm |
| Mount | Through Hole, Flanges |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
