SMB straight RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and operating from 0Hz to 4GHz. Constructed with a brass body plated in gold, it utilizes a PTFE dielectric and gold-plated brass and copper contacts. This connector supports solder termination, bulkhead/panel mounting with a front side nut, and offers 500 mating cycles with a maximum operating temperature of 165°C. It is lead-free, RoHS compliant, and rated for 335V.
Amphenol 142301 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.09524oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.