Amphenol 142304 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Depth | 6.35mm |
| Gender | Female |
| Length | 6.35mm |
| Mount | Edge, Board |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.