Amphenol 142308 technical specifications.
| Type | Coaxial |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 142308 to view detailed technical specifications.
No datasheet is available for this part.