Amphenol 142322 technical specifications.
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SMB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.