RF coaxial connector, SMB series, straight cable mount, 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body and contact material with gold plating, and PTFE dielectric. Rated for 335V, 500 mating cycles, and operates between -65°C and 165°C. Solder termination, 22.4mm length, with 0.3dB insertion loss.
Amphenol 142330 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 22.4mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.