RF coaxial connector, SMB series, straight, cable mount, right-angle PCB receptacle. Features brass body with gold plating, brass center contact with gold plating, and PTFE dielectric. Offers 50 Ohm impedance, 4GHz maximum frequency, and 335V voltage rating. Designed for 500 mating cycles with a temperature range of -65°C to 165°C. Crimp termination.
Amphenol 142331 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 25.5mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.