Amphenol 142334 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11mm |
| Dielectric Material | PTFE |
| Impedance | 100R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.4mm |
| Mating Cycles | 500 |
| Mount | Free Hanging |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 142334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.