RF coaxial connector, straight cable mount, featuring a 75 Ohm impedance and operating from 0Hz to 4GHz. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. Offers 500 mating cycles, a maximum operating temperature of 165°C, and a minimum of -65°C. This RoHS compliant component has a typical insertion loss of 0.3dB.
Amphenol 142335-75 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.135452oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142335-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.