
Amphenol 145101-01-24.00 technical specifications.
| Package/Case | SMB |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Length | 24inch |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 145101-01-24.00 to view detailed technical specifications.
No datasheet is available for this part.