Amphenol 145101-01-M0.75 technical specifications.
| Package/Case | SMB |
| Color | Clear |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Features | Shielded |
| Gender | Female to Female |
| Impedance | 50R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 145101-01-M0.75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.