Amphenol 145101-05-18.00 technical specifications.
| Package/Case | SMB |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 145101-05-18.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.