
Coaxial cable assembly featuring SMB plug connectors on both ends. This 18-inch (0.457m) shielded assembly utilizes crimp termination for secure connections. Designed for RF applications, it offers a robust and reliable signal path. The assembly is RoHS compliant.
Amphenol 145104-01-18.00 technical specifications.
| Package/Case | SMB |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Features | Shielded |
| Gender | Female to Female |
| Length | 18inch |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 145104-01-18.00 to view detailed technical specifications.
No datasheet is available for this part.