
Coaxial cable assembly featuring two SMB right-angle plugs terminated with crimp connections. This 0.75-meter assembly utilizes RG-316 cable, offering 50-ohm impedance and a shielded construction. The connectors are designed for female-to-female interface. The assembly is RoHS compliant.
Amphenol 145104-01-M0.75 technical specifications.
| Package/Case | SMB |
| Color | Clear |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Features | Shielded |
| Gender | Female to Female |
| Impedance | 50R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 145104-01-M0.75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.