
9-conductor, 28 AWG flat ribbon cable featuring a 1.27mm pitch and 50 Ohm characteristic impedance. Constructed with copper conductors and PVC insulation and jacket, this shielded cable offers a 300V voltage rating and a maximum current rating of 1A. Operating temperature range is -40°C to 105°C. Available on a 100-foot spool.
Amphenol 151-2831-009 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 131pF |
| Package/Case | 009 |
| Characteristic Impedance | 50R |
| Color | Black |
| Conductor Material | Copper |
| Depth | 12.95mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Number of Strands | 7 |
| Number of Ways | 9 |
| Package Quantity | 100 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Width | 0.51inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 151-2831-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.