SMC RF coaxial connector, straight, cable mount, solder termination, 50 Ohm impedance, operating frequency 0Hz to 10GHz. Features brass body with nickel plating, PTFE dielectric, and gold-plated copper/brass center contact. Rated for 335V, 500 mating cycles, and operating temperatures from -65°C to 165°C.
Amphenol 152100 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.074569oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 152100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.