
SMC male RF connector with 50 Ohm impedance, designed for panel or bulkhead mounting with a front-side nut. Features a brass body with nickel plating and a PTFE dielectric, supporting a maximum frequency of 10GHz. This straight, solder termination connector offers 500 mating cycles and a voltage rating of 335V, operating within a temperature range of -65°C to 165°C.
Amphenol 152126 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMC |
| Center Contact Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 15.8mm |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 152126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.