SMC RF coaxial connector for cable mounting, featuring a straight orientation and solder termination. Operates from 0Hz to 10GHz with a 50 Ohm impedance. Constructed with a brass body plated in gold, and copper/brass contacts also plated in gold. Includes a PTFE dielectric and supports 500 mating cycles. Rated for 335V and operates between -65°C and 165°C.
Amphenol 152134 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 152134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.