
Right-angle, cable-mount RF coaxial connector featuring a 50-ohm impedance and a maximum frequency of 10GHz. Constructed with a brass body plated in gold, it utilizes a PTFE dielectric and copper center contact, both gold-plated. This connector supports 500 mating cycles, operates within a temperature range of -65°C to 165°C, and has a voltage rating of 335V. Termination is achieved via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 152138 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.7mm |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 152138 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.