
SMC RF coaxial connector, straight orientation, bulkhead mount with through-hole termination. Features 50 Ohm impedance, operating frequency range of 0Hz to 10GHz, and a maximum operating temperature of 165°C. Constructed with a brass body and contact material, both plated in gold, and a PTFE dielectric. Rated for 335V and 500 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 152140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Through Hole, Panel |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 152140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
