Amphenol 152145 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 152145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.