Amphenol 152149 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 152149 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | NATURAL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol 152149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.