
Straight, cable mount RF coaxial connector with 75 Ohm impedance, operating from 0 to 1 GHz. Features a brass body with nickel plating and gold-plated brass/bronze center contacts. Dielectric is PTFE, with a maximum operating temperature of 155°C and a mating cycle rating of 500. This RoHS compliant component has a 330V voltage rating and is designed for crimp termination.
Amphenol 156-112-RG59 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 330V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 156-112-RG59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
