Amphenol 1561121AF-E25 technical specifications.
| Type | 1.6/5.6 |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 75Ohm |
Download the complete datasheet for Amphenol 1561121AF-E25 to view detailed technical specifications.
No datasheet is available for this part.