Amphenol 157-32240 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 157-32240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.