Amphenol 157-62500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Fiberglass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | 157 |
| Termination | IDC |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 157-62500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.